This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC2A45M

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC2A45M
JLCPCB Part #
C5726795
Package
DIP,31.8x20.3mm
Description
-25℃~+71℃ 10.2mm 15V 15mA 2 20.3mm 20kHz 31.8mm 43.2V~52.8V 50% 50mA 50mVp-p ±4% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.6425
200+ $9.0351
500+ $8.7330
1000+ $8.5844
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons