
* Images are for reference only
HDR100MET40F-G-RA-TH
Extended
- Manufacturer
- Chip Quik
- MFR.Part #
- HDR100MET40F-G-RA-TH
- JLCPCB Part #
- C5729500
- Package
- Push-Pull,P=1mm
- Description
- 1 1.5mm 1mm 40P Right Angle Push-Pull,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3486
200+
$1.7363
500+
$1.6777
1000+
$1.6492
Welcome back, may I help you?