
* Images are for reference only
CUWI11T-900Y-N
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- CUWI11T-900Y-N
- JLCPCB Part #
- C285933
- Package
- SMD,1.25x1.0x0.8
- Description
- -40℃~+105℃ 2 250mA 300mΩ 50V 90Ω@100MHz SMD,1.25x1.0x0.8 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2055
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1945
In-stock Item Pricing
Qty Unit Price
1+
$0.0984
50+
$0.0783
150+
$0.0683
500+
$0.0608
2000+
$0.0547
4000+
$0.0518
Related Products
Welcome back, may I help you?