This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APMI00100750R16L00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APMI00100750R16L00
JLCPCB Part #
C17349799
Package
SMD,10.2x7mm
Description
0.39mΩ 155nH 31A 40A AEC-Q200 ±15% SMD,10.2x7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4838
200+ $0.1931
500+ $0.1867
800+ $0.1835
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons