
* Images are for reference only
CMM21T-221M-N
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- CMM21T-221M-N
- JLCPCB Part #
- C280252
- Package
- SMD-4P,2.1x1.3mm
- Description
- -25℃~+105℃ 10MΩ 120V 220Ω@100MHz 310mA 350mΩ SMD-4P,2.1x1.3mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.0415
100+
$0.0405
300+
$0.0400
1000+
$0.0394
Related Products
Welcome back, may I help you?