
* Images are for reference only
CHQ0603T-4N3C-HU
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- CHQ0603T-4N3C-HU
- JLCPCB Part #
- C525620
- Package
- 0201
- Description
- 14@500MHz 320mA 4.3nH 480mΩ 6.5GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3732
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0041
200+
$0.0032
600+
$0.0027
2000+
$0.0024
15000+
$0.0019
30000+
$0.0018
Related Products
Welcome back, may I help you?