This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APMI0004044022NT0J

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APMI0004044022NT0J
JLCPCB Part #
C17203449
Package
SMD,4.2x4mm
Description
0.23mΩ 22nH 28A 60A AEC-Q200 ±30% SMD,4.2x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6858
200+ $0.6727
500+ $0.6501
1000+ $0.6388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons