This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSPQ000402033N4B00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BSPQ000402033N4B00
JLCPCB Part #
C7222973
Package
1005
Description
14@500MHz 3.4nH 300mΩ 400mA 8.2GHz 1005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 62

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1453
200+ $0.0580
500+ $0.0561
1000+ $0.0551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons