
* Images are for reference only
BSPQ000402030N4B00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BSPQ000402030N4B00
- JLCPCB Part #
- C7222944
- Package
- 1005
- Description
- 0.4nH 14@500MHz 17GHz 1A 30mΩ 1005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1451
200+
$0.0579
500+
$0.0560
1000+
$0.0550
Welcome back, may I help you?