This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSPQ000402033N3C00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BSPQ000402033N3C00
JLCPCB Part #
C5955655
Package
1005
Description
14@500MHz 250mΩ 3.3nH 400mA 8.2GHz 1005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1419
200+ $0.0567
500+ $0.0548
1000+ $0.0538
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons