This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSCQ000603032N2SHR

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BSCQ000603032N2SHR
JLCPCB Part #
C5578417
Package
0201
Description
10GHz 14@500MHz 2.2nH 200mΩ 500mA 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 974

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0238
200+ $0.0095
500+ $0.0092
1000+ $0.0091
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons