This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPSL00130911681M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPSL00130911681M00
JLCPCB Part #
C6135193
Package
SMD,8.9x6.1mm
Description
1.2Ω 1A 200mA 680uH ±20% SMD,8.9x6.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 225

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3256
225+ $0.1300
450+ $0.1256
900+ $0.1235
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons