This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPSL00130952152M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPSL00130952152M00
JLCPCB Part #
C5604135
Package
SMD,13x9.4mm
Description
1.5mH 200mA 250mA 4.5Ω ±20% SMD,13x9.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2837
200+ $0.1132
750+ $0.1095
1500+ $0.1076

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons