
* Images are for reference only
BPSD00060545330M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSD00060545330M00
- JLCPCB Part #
- C17383937
- Package
- SMD,5.8x5.2mm
- Description
- 230mΩ 33uH 880mA ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
200+
$0.0458
500+
$0.0442
1500+
$0.0434
Related Products
Welcome back, may I help you?