
* Images are for reference only
BPSD000605251R0M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSD000605251R0M00
- JLCPCB Part #
- C17252309
- Package
- SMD,5.8x5.2mm
- Description
- 1uH 30mΩ 4.5A ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5268
200+
$0.2104
500+
$0.2040
1000+
$0.2008
Related Products
Welcome back, may I help you?