CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BSCQ000603031N5SHR
BSCQ000603031N5SHR
Extended
* Images are for reference only

BSCQ000603031N5SHR

Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BSCQ000603031N5SHR
JLCPCB Part #
C5578331
Package
0201
Description
1.5nH 10GHz 14@500MHz 150mΩ 600mA 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0201
Inductance1.5nH
Current - Saturation (Isat)600mA
Q @ Frequency14@500MHz
Frequency - Self Resonant10GHz
DC Resistance(DCR)150mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BSCQ000603031N5SHR
BSCQ000603031N5SHR

* Images are for reference only

BSCQ000603031N5SHR

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BSCQ000603031N5SHR
JLCPCB Part #
C5578331
Package
0201
Description
1.5nH 10GHz 14@500MHz 150mΩ 600mA 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSCQ000603031N5SHR

* Images are for reference only

BSCQ000603031N5SHR

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BSCQ000603031N5SHR
JLCPCB Part #
C5578331
Package
0201
Description
1.5nH 10GHz 14@500MHz 150mΩ 600mA 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSCQ000603031N5SHR Specifications

BSCQ000603031N5SHR technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0201
Inductance1.5nH
Current - Saturation (Isat)600mA
Q @ Frequency14@500MHz
Frequency - Self Resonant10GHz
DC Resistance(DCR)150mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSCQ000603031N5SHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSCQ000603031N5SHR Documents

BSCQ000603031N5SHR datasheets or manufacturer documentation.

Datasheet: BSCQ000603031N5SHR Datasheet (PDF)

BSCQ000603031N5SHR Schematic Symbol & PCB Footprint

The BSCQ000603031N5SHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.