
* Images are for reference only
BPSC00131360820T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSC00131360820T00
- JLCPCB Part #
- C17617175
- Package
- SMD,12.5x12.5mm
- Description
- 1.8A 140mΩ 82uH ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3024
200+
$0.1207
600+
$0.1167
1200+
$0.1147
Related Products
Welcome back, may I help you?