
* Images are for reference only
BPSC00070734330M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSC00070734330M00
- JLCPCB Part #
- C17265488
- Package
- SMD,7.3x7.3mm
- Description
- 240mΩ 33uH 910mA ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1994
200+
$0.4785
500+
$0.4624
1000+
$0.4544
Welcome back, may I help you?