
* Images are for reference only
BPDN00040423100Y00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPDN00040423100Y00
- JLCPCB Part #
- C17563773
- Package
- SMD,3.8x3.8mm
- Description
- 1.4A 10uH 117mΩ 850mA ±25% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0208
200+
$0.4070
500+
$0.3941
1000+
$0.3877
Welcome back, may I help you?