
* Images are for reference only
AMRU000404201R5MB1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMRU000404201R5MB1
- JLCPCB Part #
- C7073297
- Package
- SMD,4.7x4.2mm
- Description
- 1.5uH 46mΩ 4A 6A AEC-Q200 ±20% SMD,4.7x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1595
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1595
In-stock Item Pricing
Qty Unit Price
1+
$0.3528
50+
$0.2789
150+
$0.2473
500+
$0.2078
2000+
$0.1901
4000+
$0.1795
Related Products
Welcome back, may I help you?