This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPDL000404152R2T00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPDL000404152R2T00
JLCPCB Part #
C17645701
Package
SMD,3.8x3.8mm
Description
1.15A 2.2A 2.2uH 55mΩ ±30% SMD,3.8x3.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0199
200+ $0.4067
500+ $0.3938
1000+ $0.3873
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons