
* Images are for reference only
BPDC00050530680T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPDC00050530680T00
- JLCPCB Part #
- C17615221
- Package
- SMD,5.1x5.1mm
- Description
- 490mA 625mΩ 68uH ±30% SMD,5.1x5.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0179
200+
$0.4059
500+
$0.3930
1000+
$0.3866
Welcome back, may I help you?