
* Images are for reference only
BMMA001010402R2MI8
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA001010402R2MI8
- JLCPCB Part #
- C6515412
- Package
- SMD,11.5x10mm
- Description
- 15A 2.2uH 20A 5.5mΩ Magnetic Shielded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3150
200+
$0.1256
500+
$0.1215
1000+
$0.1194
Related Products
Welcome back, may I help you?