
* Images are for reference only
BPCI000707461R5T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPCI000707461R5T00
- JLCPCB Part #
- C5954665
- Package
- SMD,7.3x7.3mm
- Description
- 1.5uH 13.4mΩ 5.7A 5.7A Magnetic Shielded Inductor ±30% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2563
200+
$0.1023
500+
$0.0989
1000+
$0.0972
Welcome back, may I help you?