
* Images are for reference only
BMMA000606182R5MV1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA000606182R5MV1
- JLCPCB Part #
- C5954492
- Package
- SMD,6.9x6.5mm
- Description
- 10.4A 2.5uH 3.5A 52.4mΩ Magnetic Shielded Inductor ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1904
200+
$0.0760
500+
$0.0734
1000+
$0.0722
Welcome back, may I help you?