
* Images are for reference only
BPCF00101045152T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPCF00101045152T00
- JLCPCB Part #
- C17645506
- Package
- SMD,10x10mm
- Description
- 1.5mH 220mA 260mA 3.4Ω ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2969
200+
$0.1185
500+
$0.1145
1000+
$0.1126
Related Products
Welcome back, may I help you?