
* Images are for reference only
BMMA001313502R2MX2
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA001313502R2MX2
- JLCPCB Part #
- C5954523
- Package
- SMD,13.2x12.6mm
- Description
- 15A 2.2uH 24A 5mΩ Magnetic Shielded Inductor ±20% SMD,13.2x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5877
250+
$0.2345
500+
$0.2280
1000+
$0.2232
Related Products
Welcome back, may I help you?