
* Images are for reference only
BMMA00101040R36MX2
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA00101040R36MX2
- JLCPCB Part #
- C6515418
- Package
- SMD,11.5x10mm
- Description
- 1.2mΩ 30A 360nH 60A Magnetic Shielded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3149
200+
$0.1256
500+
$0.1214
1000+
$0.1193
Related Products
Welcome back, may I help you?