
* Images are for reference only
APCI00101040330TY0
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APCI00101040330TY0
- JLCPCB Part #
- C7077211
- Package
- SMD,10.3x10.3mm
- Description
- 2.5A 242mΩ 2A 33uH AEC-Q200 Magnetic Shielded Inductor ±30% SMD,10.3x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2910
200+
$0.1161
500+
$0.1123
900+
$0.1103
Welcome back, may I help you?