
* Images are for reference only
BMMA001010302R2MX2
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA001010302R2MX2
- JLCPCB Part #
- C5577488
- Package
- SMD,11.5x10mm
- Description
- 13A 16A 2.2uH 9mΩ Magnetic Shielded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3080
200+
$0.1229
500+
$0.1188
1000+
$0.1168
Related Products
Welcome back, may I help you?