
* Images are for reference only
BDHL002016101R5MQ1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDHL002016101R5MQ1
- JLCPCB Part #
- C2838356
- Package
- 0806
- Description
- 1.5uH 2.3A 2.5A 85mΩ ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0916
200+
$0.0355
500+
$0.0342
1000+
$0.0336
Related Products
Welcome back, may I help you?