This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BDHE00201210R24MQ1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BDHE00201210R24MQ1
JLCPCB Part #
C5576762
Package
0805
Description
240nH 28mΩ 3.7A 4.5A ±20% 0805 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4486
200+ $0.1791
500+ $0.1731
1000+ $0.1701
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons