
* Images are for reference only
PE-0805CM821JTT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-0805CM821JTT
- JLCPCB Part #
- C2041603
- Package
- 0805
- Description
- 2.35Ω 200mA 820nH ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1210
200+
$0.0469
500+
$0.0452
1000+
$0.0443
Related Products
Welcome back, may I help you?