
* Images are for reference only
BDHE00201210R47MQ1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDHE00201210R47MQ1
- JLCPCB Part #
- C6752159
- Package
- 0805
- Description
- 3.3A 3A 42mΩ 470nH ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5051
200+
$0.2027
500+
$0.1947
1000+
$0.1915
Related Products