
* Images are for reference only
AWVS006060201R5M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVS006060201R5M00
- JLCPCB Part #
- C17496895
- Package
- 2424
- Description
- 1.5uH 26mΩ 3.2A 4.5A AEC-Q200 ±20% 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5688
200+
$0.2272
500+
$0.2208
1000+
$0.2160
Welcome back, may I help you?