
* Images are for reference only
AWVS005050203R3T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVS005050203R3T00
- JLCPCB Part #
- C17287609
- Package
- 2020
- Description
- 2.5A 2.7A 3.3uH 48mΩ AEC-Q200 ±30% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6328
200+
$0.2522
500+
$0.2442
1000+
$0.2410
Welcome back, may I help you?