
* Images are for reference only
BMRB000606246R8MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMRB000606246R8MA1
- JLCPCB Part #
- C5296400
- Package
- SMD,7.3x6.6mm
- Description
- 4A 6.8uH 6A 70mΩ Magnetic Shielded Inductor ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1038
50+
$0.1014
150+
$0.0999
500+
$0.0983
Related Products
Welcome back, may I help you?