
* Images are for reference only
BPSC00101151270T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSC00101151270T00
- JLCPCB Part #
- C17272761
- Package
- SMD,10.5x10.3mm
- Description
- 2.1A 27uH 69mΩ ±30% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2773
200+
$0.1107
500+
$0.1070
1000+
$0.1052
Related Products