This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AWVS00404018101T00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWVS00404018101T00
JLCPCB Part #
C17304401
Package
1616
Description
1.5Ω 100uH 340mA 410mA AEC-Q200 ±30% 1616 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 68

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1333
200+ $0.0532
500+ $0.0514
800+ $0.0506
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons