
* Images are for reference only
BDHE002012102R2MQ1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDHE002012102R2MQ1
- JLCPCB Part #
- C2838369
- Package
- 0805
- Description
- 1.4A 1.6A 176mΩ 2.2uH ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0672
100+
$0.0535
300+
$0.0466
3000+
$0.0415
6000+
$0.0373
9000+
$0.0354
Related Products
Welcome back, may I help you?