
* Images are for reference only
AWVF00404026100M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVF00404026100M00
- JLCPCB Part #
- C3033273
- Package
- SMD,4x4mm
- Description
- 1.4A 1.9A 10uH 188mΩ AEC-Q200 Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1319
50+
$0.1065
150+
$0.0936
500+
$0.0769
2500+
$0.0692
5000+
$0.0655
Related Products
Welcome back, may I help you?