
* Images are for reference only
AWVF002520124R7T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVF002520124R7T00
- JLCPCB Part #
- C17618062
- Package
- 1008
- Description
- 1.1A 1.1A 190mΩ 4.7uH AEC-Q200 ±30% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3828
200+
$0.1527
500+
$0.1477
1000+
$0.1452
Related Products
Welcome back, may I help you?