This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AWCU00321619221M02

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWCU00321619221M02
JLCPCB Part #
C6747748
Package
-
Description
-50℃~+150℃ 10MΩ 125V 2 220Ω@100MHz 320mA 400mΩ 50V - Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3594
200+ $0.1434
500+ $0.1386
1000+ $0.1362
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons