This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APSD00060545821M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APSD00060545821M00
JLCPCB Part #
C6466099
Package
SMD,5.8x5.2mm
Description
5.12Ω 50mA 820uH AEC-Q200 ±20% SMD,5.8x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2272
200+ $0.0908
500+ $0.0877
1500+ $0.0861

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons