
* Images are for reference only
APSC00131380560T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APSC00131380560T00
- JLCPCB Part #
- C5948847
- Package
- SMD,12.5x12.5mm
- Description
- 110mΩ 3.4A 56uH AEC-Q200 ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3749
200+
$0.1497
500+
$0.1445
1000+
$0.1421
Related Products
Welcome back, may I help you?