This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APSC00131360271M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APSC00131360271M00
JLCPCB Part #
C6466070
Package
SMD,12.5x12.5mm
Description
270uH 380mΩ 900mA AEC-Q200 ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3484
200+ $0.1391
600+ $0.1344
1200+ $0.1322

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons