
* Images are for reference only
BPCF00070745471K00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPCF00070745471K00
- JLCPCB Part #
- C17408101
- Package
- SMD,7x7mm
- Description
- 1.05Ω 220mA 310mA 470uH ±10% SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2384
200+
$0.0952
500+
$0.0920
1000+
$0.0904
Related Products