This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APSC00050530180TS0

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APSC00050530180TS0
JLCPCB Part #
C5568958
Package
SMD,4.7x4.7mm
Description
166mΩ 18uH 720mA AEC-Q200 ±30% SMD,4.7x4.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1127
200+ $0.4448
500+ $0.4287
1000+ $0.4223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons