
* Images are for reference only
APSD000303215R6M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APSD000303215R6M00
- JLCPCB Part #
- C7077397
- Package
- SMD,3.3x3mm
- Description
- 220mΩ 5.6uH 910mA AEC-Q200 ±20% SMD,3.3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8300
200+
$0.3324
500+
$0.3211
1000+
$0.3147
Welcome back, may I help you?