
* Images are for reference only
APSC000505206R8TS0
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APSC000505206R8TS0
- JLCPCB Part #
- C5948762
- Package
- SMD,4.7x4.7mm
- Description
- 200mΩ 6.8uH 760mA AEC-Q200 ±30% SMD,4.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2106
200+
$0.4833
500+
$0.4672
1000+
$0.4592
Related Products
Welcome back, may I help you?